This non-latching relay features a single pole double throw contact arrangement and a maximum current rating of 10A. It can be operated with a DC coil voltage of up to 28V and has a maximum pick-up voltage of 18VDC. The relay has a coil resistance of 500 ohms and can switch up to 115VAC. It is designed for socket mounting and can operate within a temperature range of -70°C to 125°C.
Leach International XC-J7A technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 56mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 500Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International XC-J7A to view detailed technical specifications.
No datasheet is available for this part.