
The WM8737LGEFL is a 24-bit, 2-channel analog-to-digital converter from Cirrus Logic. It operates within a temperature range of -25°C to 85°C and consumes a maximum of 1mW of power. The device is available in a QFN package and is compliant with RoHS standards. It features a signal-to-noise ratio of 109dB and supports a resolution of 24 bits. The WM8737LGEFL is suitable for use in a variety of applications requiring high-precision analog-to-digital conversion.
Sign in to ask questions about the Cirrus Logic WM8737LGEFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM8737LGEFL technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Package Quantity | 95 |
| Packaging | Tray |
| Power Consumption | 1mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8737 |
| Signal to Noise Ratio (SNR) | 109dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8737LGEFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
