Hook-up Wire 8AWG 30.48m 6mm Tinned Copper Red 600V 50A Bulk
Mueller Electric WI-M-8-100-2 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 6mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Tinned Copper |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mueller Electric WI-M-8-100-2 to view detailed technical specifications.
No datasheet is available for this part.