Stmicroelectronics VNH7070BASTR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VNH7070BASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.