
AC to DC switching converter, flyback topology, operating at 66kHz. Features include over-temperature fault protection, a maximum output voltage of 800V, and a maximum output current of 1A. This component supports a duty cycle up to 70% and operates within an input voltage range of 11.5V to 23.5V. Packaged in a 7-pin PDIP for through-hole mounting, it offers a wide operating temperature range from -40°C to 150°C and is lead-free and RoHS compliant.
Stmicroelectronics VIPER26LN technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 23.5V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 800V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Switching Frequency-Max | 60kHz |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 8.26mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER26LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
