
High voltage DC/DC controller and regulator for energy-saving 6W applications. Features a 70% typical duty cycle, 80% maximum duty cycle, and operates from 85V to 265V AC input. Integrated over-temperature fault protection. Delivers up to 12W output power with a 420mA output current and 800V output voltage. Surface mountable in a SOIC package, with a wide operating temperature range of -40°C to 150°C.
Stmicroelectronics VIPER16HD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 80% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 23.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 12W |
| Output Voltage | 800V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Supply Current | 1.5mA |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER16HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
