Aluminum electrolytic capacitor with 2.2mF capacitance and 25V DC voltage rating. Features 20% tolerance, 1.09A ripple current, and a maximum operating temperature of 105°C. This radial component has a 12.5mm diameter, 25mm height, and 5mm lead pitch, designed for through-hole mounting. Rated for 1000 hours of life, it operates from -55°C to 105°C.
Nichicon UVY1E222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | UVY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVY1E222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.