The Nichicon UVR1H472MRD1CV is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 4700 microfarads and a DC rated voltage of 50 volts. The capacitor is designed for through-hole mounting and has a length of 40 millimeters. The operating temperature range is from -40 to 85 degrees Celsius.
Sign in to ask questions about the Nichicon UVR1H472MRD1CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVR1H472MRD1CV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | VR |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVR1H472MRD1CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.