Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3
Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23, 3 PIN
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3
Hall Effect Sensor, 1mT Min, 6mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN
Hall Effect Sensor, 1mT Min, 10mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, HALOGEN FREE PACKAGE-3
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3
Power Field-Effect Transistor, 2.5A I(D), 30V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3
Power Field-Effect Transistor, 3.7A I(D), 30V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3
Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE PACKAGE-3