Trans IGBT Module N-CH 1.2KV 140A 23-Pin Case SP-6P
Microsemi APTGT100TA120TPG technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Collector Current | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.