Aluminum electrolytic capacitor with 100nF capacitance and 50V DC voltage rating. Features 20% tolerance, 1.5mm lead pitch, and a radial package measuring 4mm diameter by 7mm height. Rated for 2000 hours at 85°C, with a leakage current of 10uA and ripple current of 1mA. Through-hole mounting, RoHS compliant, and suitable for automotive applications.
Nichicon USP1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 10uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1H0R1MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.