Search Results for "upg2411t6r a renesas electronics"
Filters
UPG2413T6Z-E2-A
Renesas
RF AND MICROWAVE SWITCH
Datasheet
Volume Production
1 dB Compression Point:
27dBm
Characteristic Impedance:
50R
Construction:
COMPONENT
Input Power-Max (CW):
34dBm
UPG2406T6R-E2-A
Renesas
UPG2406T6R-E2-A
Datasheet
SOLCC6,.04,14
Obsolete
1 dB Compression Point:
25dBm
Insertion Loss-Max:
0.62dB
Isolation-Min:
14dB
Max Operating Temperature:
85°C
UPG2406T6R-A
Renesas
UPG2406T6R-A
Datasheet
Obsolete