Texas Instruments UCC38085D technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38085D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.