
Texas Instruments UCC38083DR technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38083DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
