
High-performance half-bridge driver IC featuring 3A output current capability and 1MHz operating frequency. This surface-mount SOIC package driver offers 2 drivers and 2 outputs with a propagation delay of 20ns and fast 1ns turn-on/off times. Operating within an 8V to 17V supply voltage range, it supports a maximum power dissipation of 1.3W and a maximum operating temperature of 140°C.
Texas Instruments UCC27201DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC27201 |
| Supply Current | 5.5mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
