Dual-channel, half-bridge gate driver IC featuring 3A peak output current and 120V high-side voltage capability. Offers independent control of two drivers with 7ns fall time and 7ns turn-on delay. Operates from an 8V to 17V supply voltage with 8V UVLO protection and negative voltage handling. Surface mountable in an HSOP package, this RoHS compliant component is rated for -40°C to 140°C.
Texas Instruments UCC27200ADDA technical specifications.
| Package/Case | HSOP |
| Channel Type | Independent |
| Fall Time | 7ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200ADDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.