
Texas Instruments UC3715DPG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3715DPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
