Texas Instruments UC1848L technical specifications.
| Package/Case | LCC |
| Fall Time | 20ns |
| Max Duty Cycle | 79.5% |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1848L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.