
Positive fixed 5V output linear voltage regulator, delivering up to 100mA with a 5% accuracy. Features a 1.7V dropout voltage and a maximum input voltage of 20V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-92-3 case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments UA78L05AILPRE3 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L05AILPRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
