
Single-channel video amplifier in a 14-pin PDIP package, designed for through-hole mounting. Features a dual supply voltage up to ±8V and an operating supply voltage of 16V, with a typical supply current of 16mA. Offers a slew rate of 0.72V/µs and an output current of 3.6mA per channel. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 500mW. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments UA733CN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 16V |
| Output Current | 3.6mA |
| Output Current per Channel | 3.6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.72V/µs |
| Supply Current | 16mA |
| Supply Type | Dual |
| Thickness | 3.9mm |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA733CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
