Search Results for "tvr10471ksw Thinking Electronic Industrial"
Filters
TVR10471KSY
Thinking Electronic Industrial
Metal Oxide Varistor
Datasheet
RADIAL LEADED, ROHS COMPLIANT
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-40
Terminal Placement:
RADIAL
TVR14471KSW
Thinking Electronic Industrial
Varistor, 670V, 205J, Through Hole Mount, ROHS COMPLIANT
Datasheet
ROHS COMPLIANT
Contact Manufacturer
Number of Terminals:
2
Terminal Placement:
RADIAL