
Super Speed Linear Redriver, USB 3.1, 3.3V, 24-Pin VQFN EP. This interface IC features two differential channels, operating with a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Designed for commercial temperature grades, it offers a maximum supply current of 103mA and functions as a line transceiver. The component is housed in a 24-terminal, QUAD-position JEDEC S-PQCC-N24 package, measuring 4mm x 4mm.
Texas Instruments TUSB1002RGET technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 103 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1002RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.