
Dual-channel USB 3.2 10 Gbps linear redriver, featuring two differential input channels. This interface IC operates across an industrial temperature range of -40°C to 85°C. Housed in a 24-terminal, 4x4mm S-PQCC-N24 package, it supports a nominal supply voltage of 3.3V, with a range of 3V to 3.6V. Maximum supply current is 100mA.
Texas Instruments TUSB1002AIRGET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TUSB1002AIRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.