
Quad-channel, general-purpose operational amplifier featuring rail-to-rail output and high output current (80mA per channel). Achieves a 4MHz gain bandwidth product and a 1.3V/µs slew rate, with a voltage gain of 106.02dB. Offers a low input bias current of 15nA and input offset voltage of 500µV, with a CMRR of 65dB. Operates from a 2.7V to 12V supply voltage, consuming a nominal 900µA supply current. Surface mountable in a TSSOP package, suitable for automotive applications and rated for -40°C to 125°C operating temperatures.
Stmicroelectronics TS9224IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 900uA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS9224IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
