
Stmicroelectronics TS9222IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS9222IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
