
Texas Instruments TRSF3221ECPW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRSF3221ECPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
