
Multichannel RS-232 line driver/receiver supporting 3-V to 5.5-V operation. Features 2 drivers and 2 receivers for full-duplex communication, with a data rate of 500Kbps. Offers +/-15kV IEC ESD protection and a maximum output current of 35mA. Packaged in a 20-TSSOP for surface mounting, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Texas Instruments TRS3223EIPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 35mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRS3223EIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.