
Texas Instruments TRF2052PW technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11.4mA |
| Number of Circuits | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TRF2052PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
