1.5V positive fixed output linear voltage regulator, offering 500mA maximum output current with 2% accuracy. Features a 2.7V to 10V input voltage range and low 85µA input bias current. Housed in a compact 20-pin HTSSOP package (6.5mm L x 4.4mm W x 1.15mm H), this RoHS compliant component operates from -40°C to 125°C. Includes a 1.2A minimum current limit and a maximum power dissipation of 7.2W.
Texas Instruments TPS77515PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77515PWPG4 to view detailed technical specifications.
No datasheet is available for this part.