150mA adjustable positive linear voltage regulator with a low quiescent current of 90µA. Features a 2% accuracy, 1.1834V reference voltage, and a Power Good output. Operates from a 2.7V to 10V input, providing an adjustable output voltage from 1.5V to 5.5V. Housed in a VSSOP package, this component offers a Power Supply Rejection Ratio (PSRR) of 60dB and a maximum power dissipation of 412mW. Suitable for applications requiring efficient power management within a -40°C to 125°C operating temperature range.
Texas Instruments TPS77201DGKR technical specifications.
| Accuracy | 2% |
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77201DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
