Search Results for "tps76301dbv texas instzh cnments"
Filters
TPS76301DBVT
Texas Instruments
150mA LDO, 10V In, 6.5V Out, 3% Acc, SOT-23
Datasheet
SOT-23, 5 PIN
Active
Accuracy:
3%
Package/Case:
SOT-23
Current Rating:
150mA
Dropout Voltage:
375mV
Distributor
Stock
15+
20+
59+
Quest
94
$1.374
$1.0305
$0.8588
TPS76301DBVR
Texas Instruments
150mA LDO, 10V In, 6.5V Adj Out, SOT-23
Datasheet
SOT-23, 5 PIN
Active
Accuracy:
3%
Package/Case:
SOT-23
Dropout Voltage:
180mV
Input Bias Current:
85uA
Distributor
Stock
14+
19+
72+
287+
Quest
1,260
$1.12
$0.84
$0.7
$0.56