Ultra-low-dropout (LDO) voltage regulator, 250mA output current, 1.2V reference voltage, and 40mV dropout voltage. Features 1% accuracy, adjustable output voltage up to 5.5V, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with reverse current protection and an enable pin. Packaged in an 8-SON (3mm x 3mm x 0.88mm) on tape and reel, this lead-free, RoHS-compliant component offers a positive polarity and 400uA quiescent current.
Texas Instruments TPS73201DRBRG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 40mV |
| Height | 0.88mm |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201DRBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.