Positive, fixed 4.7V output linear voltage regulator with 200mA maximum output current. Features 2% output voltage accuracy and a low quiescent current of 170µA. Operates from a 2.7V to 5.5V input voltage range. Includes an enable pin and offers a Power Supply Rejection Ratio (PSRR) of 68dB. Packaged in a 5-pin SOT-23 and is RoHS compliant.
Texas Instruments TPS73047DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73047DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.