Positive fixed 1.8V output linear voltage regulator with 250mA maximum output current. Features ultra-low 8µA quiescent current and a low 162.5mV dropout voltage at 250mA. Operates from a 2V to 5.5V input voltage range with 1% output voltage accuracy. Packaged in a 6-pin WSON package, this lead-free component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS72718DSET technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 162.5mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 485mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 485mW |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72718DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
