Texas Instruments TPS71257DRCRG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71257DRCRG4 to view detailed technical specifications.
No datasheet is available for this part.
