Dual output, fixed positive LDO regulator offering 2.85V output voltage with 1.5% accuracy. Features a low dropout voltage of 125mV and supports an input voltage range from 2.7V to 5.5V. Delivers a maximum output current of 200mA per channel, with a minimum current limit of 400mA. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 10-pin PDSO (3x3mm) with a height of 1mm, supplied on tape and reel.
Texas Instruments TPS71247DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71247DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
