Texas Instruments TPS65175ARSHR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Frequency | 900kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Operating Supply Voltage | 14.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65175ARSHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.