Inverting charge pump IC, delivering a fixed output voltage from -1.8V to -5.25V with up to 60mA output current. Features a wide input voltage range of 1.8V to 5.25V, operating temperature from -40°C to 85°C, and a low quiescent current of 425uA. Packaged in a compact 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS60403DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 60mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 425uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1.2mm |
| Topology | Charge Pump |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60403DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.