
14A synchronous buck converter with adjustable output voltage from 600mV to 5.5V. Features a wide input voltage range of 1.5V to 22V and a maximum output current of 14A. Offers up to 91% efficiency and includes Eco-Mode™ for enhanced performance. Operates across a temperature range of -40°C to 85°C. Packaged in a 22-LSON-CLIP (5x6x1.5mm) surface-mount package, supplied on tape and reel.
Texas Instruments TPS53319DQPR technical specifications.
| Package/Case | SON |
| Efficiency | 91% |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 420uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53319DQPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
