
Texas Instruments TPS51100DGQRG4 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.73W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51100DGQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
