
Single-output adjustable boost DC/DC controller operating at 1MHz with a maximum duty cycle of 95%. Features a wide input voltage range of 4.5V to 52V and supports adjustable output voltages up to 260V. Delivers a maximum output current of 6A, with a typical output current of 400mA. Packaged in a 10-pin VSON EP (3.1mm x 3.1mm x 0.95mm) for surface-mount termination, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS40210DRCT technical specifications.
| Package/Case | SON |
| Duty Cycle | 95% |
| Frequency | 1MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Input Voltage | 52V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 260V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 260V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.000921oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40210DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
