
This 12-position shielded circular connector is designed for panel, bulkhead, or front side nut mounting. It features gold contact plating and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is resistant to various environments and is packaged in bulk. It can operate within a temperature range of -65°C to 200°C.
Amphenol TVS07RK-15-97HA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS07RK-15-97HA to view detailed technical specifications.
No datasheet is available for this part.
