
This surface mount voltage supervisor monitors a single voltage with an active-low, open-drain reset output. Featuring a watchdog timer and manual reset capability, it operates within a supply voltage range of 750mV to 3.3V. The reset threshold is set at 1.71V, with a reset timeout of 100ms. This component offers a maximum power dissipation of 437mW and a quiescent current of 14uA, suitable for operation between -40°C and 85°C. Packaged in a 5-SOT-23, it is lead-free and RoHS compliant.
Texas Instruments TPS3128E18DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.77V |
| Min Reset Threshold Voltage | 1.65V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.77V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 1.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3128E18DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
