Single-channel gate driver IC, featuring 2A output current and 15.5V output voltage. Operates with a supply voltage range of 4V to 14V, with a typical operating supply of 10V. Offers a propagation delay of 50ns and a fall time of 35ns. Packaged in a compact SOT-23 (5-pin) surface mount configuration, measuring 2.9mm x 1.6mm x 1.15mm. Rated for operation from -40°C to 125°C, with a maximum power dissipation of 437mW. RoHS compliant and lead-free.
Texas Instruments TPS2829DBVT technical specifications.
| Package/Case | SOT-23 |
| Fall Time | 35ns |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 9.9V |
| Max Power Dissipation | 437mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 2A |
| Output Voltage | 15.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 50ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2829DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.