
Power Over Ethernet (PoE) PD Controller, featuring a 0V to 57V operating voltage range and a 13W maximum power dissipation. This integrated circuit offers a 450mA output current with a minimum current limit of 405mA. Designed for 13W power applications, it operates across a temperature range of -40°C to 85°C. The component is housed in a lead-free, RoHS-compliant 8-pin SOIC package, supplied on tape and reel.
Texas Instruments TPS2375DR technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 450mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
