Dual power distribution switch IC, featuring 0.7A maximum output current per channel and a 2.7V to 5.5V supply voltage range. This surface-mount device offers active-high enable control and a fault report function, with over-temperature protection. It boasts a low 135mΩ drain-to-source resistance and is housed in an 8-pin SOIC package. Operating temperature range is 0°C to 85°C, with RoHS compliance and lead-free construction.
Texas Instruments TPS2052AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Height | 1.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2052AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.