
Quad power distribution switch IC with 0.5A continuous output current per channel. Features 80mΩ on-state resistance and operates from a 2.7V to 5.5V supply. Includes over-temperature fault protection and active-low enable control. Packaged in a 16-SOIC surface-mount case, suitable for operation between 0°C and 85°C.
Texas Instruments TPS2044AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 80mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.123W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Voltage | 6.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
