
Texas Instruments TPIC46L01DB technical specifications.
| Package/Case | SSOP |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Weight | 0.00727oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L01DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
