
Texas Instruments TPIC2603NE technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 350mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC2603NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
