Toshiba TMPA901CMXBG technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 43 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | TX09 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TMPA901CMXBG to view detailed technical specifications.
No datasheet is available for this part.